Add To Favorites
EE2-12NUH-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.69000 £1.69
10 1.58600 £15.86
25 1.40920 £35.23
50 1.33880 £66.94
100 1.26830 £126.83
250 1.12736 £281.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-10996-6-ND
Copy   399-10996-6-ND
Quantity Available 864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EE2-12NUH-L

Copy   EE2-12NUH-L
Description RELAY GEN PURPOSE DPDT 2A 12VDC
Copy   RELAY GEN PURPOSE DPDT 2A 12VDC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Product Attributes Select All
Categories
Manufacturer KEMET
Series EE2
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 11.7mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage 1.2 VDC
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 1.03 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EE2-12NU-L - KEMET | 399-10997-1-ND DigiKey Electronics
  • EE2-12NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12VDC
  • Unit Price £1.69000
  • 399-10997-1-ND
  • 3006P-1-103LF - Bourns Inc. | 3006P-103LF-ND DigiKey Electronics
  • 3006P-1-103LF
  • Bourns Inc.
  • TRIMMER 10KOHM 0.75W PC PIN SIDE
  • Unit Price £1.64000
  • 3006P-103LF-ND
  • SMBJ58A-13-F - Diodes Incorporated | SMBJ58A-FDICT-ND DigiKey Electronics
  • SMBJ58A-13-F
  • Diodes Incorporated
  • TVS DIODE 58V 93.6V SMB
  • Unit Price £0.33000
  • SMBJ58A-FDICT-ND
  • 22AR5KLFTR - TT Electronics/BI | 987-1802-1-ND DigiKey Electronics
  • 22AR5KLFTR
  • TT Electronics/BI
  • TRIMMER 5K OHM 0.125W J LEAD TOP
  • Unit Price £1.09000
  • 987-1802-1-ND
  • 22AR20KLFTR - TT Electronics/BI | 987-1815-1-ND DigiKey Electronics
  • 22AR20KLFTR
  • TT Electronics/BI
  • TRIMMER 20KOHM 0.125W J LEAD TOP
  • Unit Price £1.09000
  • 987-1815-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-10996-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10996-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.96082
  • Cut Tape (CT) ? : 399-10996-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: £1.69000

23:13:41 6/24/2019