GBP | USD
Favorite

CBR06C510FAGAC 51pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
5,605 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.75000 £2.75
10 2.22800 £22.28
100 1.70140 £170.14
500 1.29628 £648.14
1,000 1.13423 £1,134.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16198-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.91584
  • Digi-Reel®  : 399-16198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,605 - Immediate
  • Unit Price: Digi-Reel®

CBR06C510FAGAC

Datasheet
Digi-Key Part Number 399-16198-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C510FAGAC
Copy  
Description CAP CER RF 51PF 250V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

51pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 51pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16198-1