GBP | USD
Favorite

CBR04C399B1GAC 3.9pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
3,390 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.22000 £0.22
10 0.15600 £1.56
100 0.08810 £8.81
500 0.06218 £31.09
1,000 0.05441 £54.41
2,500 0.05182 £129.55
5,000 0.04793 £239.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8588-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.03892
  • Cut Tape (CT)  : 399-8588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,390 - Immediate
  • Unit Price: £0.22000

CBR04C399B1GAC

Datasheet
Digi-Key Part Number 399-8588-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C399B1GAC
Copy  
Description CAP CER 3.9PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

3.9pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CER ENG KIT 33

CAP KIT CER 0.1PF-100PF 4100PCS

KEMET

£109.37000 Details
Additional Resources
Standard Package 1
Other Names 399-8588-6