GBP | USD
Favorite

C2225C683KDRAC7800 0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
2,980 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.69000 £3.69
10 3.32100 £33.21
100 2.50930 £250.93
500 2.06652 £1,033.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15250-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.66861
  • Digi-Reel®  : 399-15250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

C2225C683KDRAC7800

Datasheet
Digi-Key Part Number 399-15250-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2225C683KDRAC7800
Copy  
Description CAP CER 0.068UF 1KV X7R 2225
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Mfg CAD Models C2225C683KDRAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15250-1