GBP | USD
Favorite

C2225C154KDRACAUTO 0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.05000 £3.05
10 2.47000 £24.70
100 1.88640 £188.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16821-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £1.24976
  • Cut Tape (CT)  : 399-16821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: £3.05000

C2225C154KDRACAUTO

Datasheet
Digi-Key Part Number 399-16821-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2225C154KDRACAUTO
Copy  
Description CAP CER 2225 150NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16821-6