GBP | USD
Favorite

C2220X104KDRACTU 0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
3,486 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.16000 £2.16
10 1.75100 £17.51
100 1.33690 £133.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-10496-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.80522
  • Digi-Reel®  : 399-10496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,486 - Immediate
  • Unit Price: Digi-Reel®

C2220X104KDRACTU

Datasheet
Digi-Key Part Number 399-10496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X104KDRACTU
Copy  
Description CAP CER 0.1UF 1KV X7R 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 26

CAP KIT CER 100PF-0.33UF 1000PCS

KEMET

£82.89000 Details
Additional Resources
Standard Package 1
Other Names 399-10496-1