GBP | USD
Favorite

C2220X104KDRACAUTO 0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
1,656 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.12000 £2.12
10 1.70800 £17.08
100 1.30450 £130.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16815-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.85188
  • Digi-Reel®  : 399-16815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,656 - Immediate
  • Unit Price: Digi-Reel®

C2220X104KDRACAUTO

Datasheet
Digi-Key Part Number 399-16815-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X104KDRACAUTO
Copy  
Description CAP CER 2220 0.1UF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16815-1