GBP | USD
Favorite

Price & Procurement
1,486 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.06000 £4.06
10 3.66000 £36.60
100 2.76550 £276.55
500 2.27742 £1,138.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7314-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £1.67174
  • Cut Tape (CT)  : 399-7314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,486 - Immediate
  • Unit Price: £4.06000

C2220C331KFGACTU

Datasheet
Digi-Key Part Number 399-7314-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C331KFGACTU
Copy  
Description CAP CER 330PF 1.5KV C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7314-6