GBP | USD
Favorite

C2220C224KBR1C7186 0.22µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.20000 £5.20
10 4.62600 £46.26
100 3.70080 £370.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16891-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: £3.01697
  • Digi-Reel®  : 399-16891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®

C2220C224KBR1C7186

Datasheet
Digi-Key Part Number 399-16891-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C224KBR1C7186
Copy  
Description KPS STACKED CAP CER 2220-1 220NF
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.22µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16891-1