GBP | USD
Favorite

C2220C222KHRACAUTO 2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,056 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.79000 £3.79
10 3.41200 £34.12
50 2.95720 £147.86
100 2.57800 £257.80
500 2.12310 £1,061.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.79000

Excludes VAT

£4.54800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16811-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.79222
  • Cut Tape (CT)  : 399-16811-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,056 - Immediate
  • Unit Price: £3.79000

C2220C222KHRACAUTO

Datasheet
Digi-Key Part Number 399-16811-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C222KHRACAUTO
Copy  
Description CAP CER 2220 2.2NF 3000V X7R 10%
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16811-6