GBP | USD
Favorite

C2220C222KHRACAUTO 2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,060 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.98000 £3.98
10 3.57900 £35.79
100 2.70390 £270.39
500 2.22668 £1,113.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16811-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.79794
  • Digi-Reel®  : 399-16811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,060 - Immediate
  • Unit Price: Digi-Reel®

C2220C222KHRACAUTO

Datasheet
Digi-Key Part Number 399-16811-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C222KHRACAUTO
Copy  
Description CAP CER 2220 2.2NF 3000V X7R 10%
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16811-1