GBP | USD
Favorite

C1812X472J1GAC7800 4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.16000 £2.16
10 1.74300 £17.43
100 1.33160 £133.16
500 1.01454 £507.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16351-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.77193
  • Cut Tape (CT)  : 399-16351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: £2.16000

C1812X472J1GAC7800

Datasheet
Digi-Key Part Number 399-16351-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X472J1GAC7800
Copy  
Description CAP CER 4700PF 100V NP0 1812 5%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, C0G Dielectric 10-250v
Design Resources C1812X472J1GAC7800 K-SIM Simulation
Mfg CAD Models C1812X472J1GAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16351-6