GBP | USD

C1812X472J1GAC7800 4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.70544 £705.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.70544

Excludes VAT

£0.84653

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-16351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: £1.71000
  • Digi-Reel®  : 399-16351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®

C1812X472J1GAC7800

Datasheet
Digi-Key Part Number 399-16351-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1812X472J1GAC7800
Copy  
Description CAP CER 4700PF 100V NP0 1812 5%
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
Base Part Number C1812X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 399-16351-2
C1812X472J1GACTU