GBP | USD
Favorite

C1812X471KHRAC7800 470pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.07000 £2.07
10 1.67400 £16.74
100 1.27840 £127.84
500 0.97404 £487.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16423-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.74112
  • Digi-Reel®  : 399-16423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: Digi-Reel®

C1812X471KHRAC7800

Datasheet
Digi-Key Part Number 399-16423-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X471KHRAC7800
Copy  
Description CAP CER 470PF 3KV X7R 1812 FLEX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16423-1