GBP | USD
Favorite

C1812X335K1RACAUTO 3.3µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
2,881 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.15000 £1.15
10 0.90900 £9.09
100 0.68180 £68.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13379-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.44794
  • Cut Tape (CT)  : 399-13379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,881 - Immediate
  • Unit Price: £1.15000

C1812X335K1RACAUTO

Datasheet
Digi-Key Part Number 399-13379-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X335K1RACAUTO
Copy  
Description CAP CER 3.3UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3.3µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Design Resources C1812X335K1RACAUTO K-SIM Simulation
Mfg CAD Models C1812X335K1RACAUTO.stp
EDA / CAD Models C1812X335K1RACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13379-6