GBP | USD
Favorite

C1812X333KFRACTU 0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.67000 £1.67
10 1.35000 £13.50
100 1.03130 £103.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10481-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.72602
  • Cut Tape (CT)  : 399-10481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: £1.67000

C1812X333KFRACTU

Datasheet
Digi-Key Part Number 399-10481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X333KFRACTU
Copy  
Description CAP CER 0.033UF 1.5KV X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10481-6