GBP | USD
Favorite

C1812W334KCRACTU 0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
4,137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.48000 £1.48
10 1.17000 £11.70
100 0.87770 £87.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6519-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.57666
  • Cut Tape (CT)  : 399-6519-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,137 - Immediate
  • Unit Price: £1.48000

C1812W334KCRACTU

Datasheet
Digi-Key Part Number 399-6519-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812W334KCRACTU
Copy  
Description CAP CER 0.33UF 500V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.33µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage, ArcShield™
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 25

CAP KIT CER 3300PF-0.33UF 1075PC

KEMET

£120.52000 Details
Additional Resources
Standard Package 1
Other Names 399-6519-6