GBP | USD
Favorite

Price & Procurement
1,551 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.00000 £4.00
10 3.59900 £35.99
100 2.71980 £271.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10018-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £1.83334
  • Cut Tape (CT)  : 399-10018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551 - Immediate
  • Unit Price: £4.14000

C1812J105J1RAC7800

Datasheet
Digi-Key Part Number 399-10018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812J105J1RAC7800
Copy  
Description CAP CER 1UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10018-6