GBP | USD
Favorite

C1812F105K1RACAUTO 1µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.94000 £2.94
10 2.37300 £23.73
100 1.85090 £185.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20373-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £1.19678
  • Digi-Reel®  : 399-20373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

C1812F105K1RACAUTO

Datasheet
Digi-Key Part Number 399-20373-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812F105K1RACAUTO
Copy  
Description CAP CER 1UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20373-1