GBP | USD
Favorite

Price & Procurement
2,307 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.34000 £1.34
10 1.08100 £10.81
50 0.94300 £47.15
100 0.82510 £82.51
500 0.62862 £314.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.34000

Excludes VAT

£1.60800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5353-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.55005
  • Cut Tape (CT)  : 399-5353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,307 - Immediate
  • Unit Price: £1.34000

C1812C333J5GACTU

Datasheet
Digi-Key Part Number 399-5353-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C333J5GACTU
Copy  
Description CAP CER 0.033UF 50V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5353-6