GBP | USD
Favorite

C1808C470JHGAC7800 47pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
2,213 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.61000 £1.61
10 1.30200 £13.02
100 0.99460 £99.46
500 0.75778 £378.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15183-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.61774
  • Digi-Reel®  : 399-15183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
  • Unit Price: Digi-Reel®

C1808C470JHGAC7800

Datasheet
Digi-Key Part Number 399-15183-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C470JHGAC7800
Copy  
Description CAP CER 47PF 3KV C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

47pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15183-1