GBP | USD
Favorite

C1210X474KARACAUTO 0.47µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.69409 £694.09
2,000 0.66930 £1,338.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: £1.94000
  • Digi-Reel®  : 399-17956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: Digi-Reel®

C1210X474KARACAUTO

Datasheet
Digi-Key Part Number 399-17956-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X474KARACAUTO
Copy  
Description CAP CER 0.47UF 250V X7R 1210
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.47µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Mfg CAD Models C1210X474KARACAUTO.stp
EDA / CAD Models C1210X474KARACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 399-17956-2