GBP | USD
Favorite

Photo Not Available
C1210X102KDGAC7800 1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.40000 £1.40
10 1.10600 £11.06
100 0.82950 £82.95
500 0.62672 £313.36
1,000 0.55299 £552.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1210X102KDGAC7800

Datasheet
Digi-Key Part Number 399-C1210X102KDGAC7800CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X102KDGAC7800
Copy  
Description CE SMD 1210 10% 1000PF COG 1000V
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1210X102KDGAC7800CT