GBP | USD
Favorite

C1210T475K5RAC7800 4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.22000 £3.22
10 2.59700 £25.97
100 2.02570 £202.57
500 1.50628 £753.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

C1210T475K5RAC7800

Datasheet
Digi-Key Part Number 399-20366-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210T475K5RAC7800
Copy  
Description CAP CER 4.7UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD COTS X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20366-6