GBP | USD
Favorite

C1210J225K3RAC7800 2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.33000 £1.33
10 1.04800 £10.48
50 0.90840 £45.42
100 0.78610 £78.61
500 0.59390 £296.95
1,000 0.52403 £524.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.33000

Excludes VAT

£1.59600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20358-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.44463
  • Cut Tape (CT)  : 399-20358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.33000

C1210J225K3RAC7800

Datasheet
Digi-Key Part Number 399-20358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210J225K3RAC7800
Copy  
Description CAP CER 2.2UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20358-6