Add To Favorites
C1210C331JGGACTU 330pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.61000 £1.61
10 1.26700 £12.67
100 0.95010 £95.01
500 0.71788 £358.94
1,000 0.63341 £633.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-7231-6-ND
Copy   399-7231-6-ND
Quantity Available 1,122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C331JGGACTU

Copy   C1210C331JGGACTU
Description CAP CER 330PF 2KV C0G/NP0 1210
Copy   CAP CER 330PF 2KV C0G/NP0 1210
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

330pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   330pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-7231-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7231-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.51408
  • Cut Tape (CT) ? : 399-7231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,122 - Immediate
  • Unit Price: £1.61000

07:13:05 7/20/2019