GBP | USD
Favorite

C1210C102FDGACAUTO 1000pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
1,564 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.70000 £1.70
10 1.37200 £13.72
100 1.04790 £104.79
500 0.79844 £399.22
1,000 0.69864 £698.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16739-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.57699
  • Cut Tape (CT)  : 399-16739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,564 - Immediate
  • Unit Price: £1.67000

C1210C102FDGACAUTO

Datasheet
Digi-Key Part Number 399-16739-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C102FDGACAUTO
Copy  
Description CAP CER 1210 1NF 1000V C0G 1%
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1000pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±1%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16739-6