GBP | USD
Favorite

C1210C102FDGACAUTO 1000pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.58395 £1,167.89
4,000 0.56232 £2,249.27
10,000 0.55150 £5,515.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.58395

Excludes VAT

£0.70074

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 399-16739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: £1.62000
  • Digi-Reel®  : 399-16739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: Digi-Reel®

C1210C102FDGACAUTO

Datasheet
Digi-Key Part Number 399-16739-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C102FDGACAUTO
Copy  
Description CAP CER 1210 1NF 1000V C0G 1%
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1000pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±1%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 399-16739-2