GBP | USD
Favorite

C1206H473J3GACT1K0 0.047µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
1,235 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.53000 £9.53
10 8.47700 £84.77
100 6.78160 £678.16
500 5.82794 £2,913.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16027-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.69921
  • Digi-Reel®  : 399-16027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,235 - Immediate
  • Unit Price: Digi-Reel®

C1206H473J3GACT1K0

Datasheet
Digi-Key Part Number 399-16027-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206H473J3GACT1K0
Copy  
Description CAP CER 0.047UF 25V C0G/NP0 SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.047µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16027-1