GBP | USD
Favorite

Price & Procurement
50,310 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08600 £0.86
50 0.04860 £2.43
100 0.04030 £4.03
500 0.02826 £14.13
1,000 0.02339 £23.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1230-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.01992
  • Cut Tape (CT)  : 399-1230-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,310 - Immediate
  • Unit Price: £0.12000

C1206C472K5RACTU

Datasheet
Digi-Key Part Number 399-1230-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206C472K5RACTU
Copy  
Description CAP CER 4700PF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1230-6