GBP | USD
Favorite

C1206C154F3JAC7800 0.15µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Price & Procurement
4,867 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.61000 £3.61
10 2.91600 £29.16
100 2.27420 £227.42
500 1.69108 £845.54
1,000 1.57445 £1,574.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16908-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £1.31837
  • Cut Tape (CT)  : 399-16908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,867 - Immediate
  • Unit Price: £3.61000

C1206C154F3JAC7800

Datasheet
Digi-Key Part Number 399-16908-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206C154F3JAC7800
Copy  
Description CAP CER 0.15UF 25V U2J 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.15µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16908-6