GBP | USD
Favorite

Price & Procurement
23,659 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.99000 £2.99
10 2.41100 £24.11
100 1.88050 £188.05
500 1.39830 £699.15
1,000 1.30187 £1,301.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5744-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: £1.13206
  • Cut Tape (CT)  : 399-5744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,659 - Immediate
  • Unit Price: £2.99000

C0805H333J3GACTU

Datasheet
Digi-Key Part Number 399-5744-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805H333J3GACTU
Copy  
Description CAP CER 0.033UF 25V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.033µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 24

CAP KIT CER 270PF-0.47UF 1275PCS

KEMET

£122.44000 Details
Additional Resources
Standard Package 1
Other Names 399-5744-6