GBP | USD
Favorite

C0805C473K8RAC7800 0.047µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
10,520 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.11800 £1.18
50 0.06700 £3.35
100 0.05550 £5.55
500 0.03898 £19.49
1,000 0.03226 £32.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15506-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.01951
  • Cut Tape (CT)  : 399-15506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,520 - Immediate
  • Unit Price: £0.16000

C0805C473K8RAC7800

Datasheet
Digi-Key Part Number 399-15506-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C473K8RAC7800
Copy  
Description CAP CER 0.047UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15506-6