GBP | USD
Favorite

Price & Procurement
130,825 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05000 £0.50
50 0.02720 £1.36
100 0.02230 £2.23
500 0.01588 £7.94
1,000 0.01247 £12.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1153-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 128,000 - Immediate
  • Unit Price: £0.01043
  • Cut Tape (CT)  : 399-1153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,875 - Immediate
  • Unit Price: £0.08000

C0805C332K5RACTU

Datasheet
Digi-Key Part Number 399-1153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C332K5RACTU
Copy  
Description CAP CER 3300PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1153-6