GBP | USD
Favorite

C0805C105Z4VACTU 1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
51,108 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06000 £0.60
50 0.03400 £1.70
100 0.02830 £2.83
500 0.01984 £9.92
1,000 0.01642 £16.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8011-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.01399
  • Cut Tape (CT)  : 399-8011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,118 - Immediate
  • Unit Price: £0.09000

C0805C105Z4VACTU

Datasheet
Digi-Key Part Number 399-8011-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C105Z4VACTU
Copy  
Description CAP CER 1UF 16V Y5V 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8011-6