GBP | USD
Favorite

C0805C105K3RALTU 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
2,425 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.72000 £1.72
10 1.39100 £13.91
50 1.21440 £60.72
100 1.06250 £106.25
500 0.80954 £404.77
1,000 0.70835 £708.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.72000

Excludes VAT

£2.06400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6363-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.51338
  • Cut Tape (CT)  : 399-6363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: £1.72000

C0805C105K3RALTU

Datasheet
Digi-Key Part Number 399-6363-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C105K3RALTU
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6363-6