GBP | USD
Favorite

C0805C103F5GACTU 10000pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
3,365 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.72000 £2.72
10 2.20400 £22.04
100 1.68330 £168.33
500 1.28250 £641.25
1,000 1.12219 £1,122.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11161-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.90611
  • Cut Tape (CT)  : 399-11161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,365 - Immediate
  • Unit Price: £2.72000

C0805C103F5GACTU

Datasheet
Digi-Key Part Number 399-11161-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C103F5GACTU
Copy  
Description CAP CER 10000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C103F5GACTU K-SIM Simulation
Mfg CAD Models C0805C103F5GACTU.stp
EDA / CAD Models C0805C103F5GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11161-6