GBP | USD
Favorite

C0603X154K3RAC7867 0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,819 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09400 £0.94
50 0.05320 £2.66
100 0.04410 £4.41
500 0.03094 £15.47
1,000 0.02562 £25.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16372-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.02160
  • Cut Tape (CT)  : 399-16372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,819 - Immediate
  • Unit Price: £0.13000

C0603X154K3RAC7867

Datasheet
Digi-Key Part Number 399-16372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X154K3RAC7867
Copy  
Description CAP CER 0.15UF 25V X7R 0603 10%
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16372-6