GBP | USD
Favorite

C0603C823K3RACTU 0.082µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
22,215 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.07900 £0.79
50 0.04500 £2.25
100 0.03730 £3.73
500 0.02610 £13.05
1,000 0.02161 £21.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9128-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.01840
  • Cut Tape (CT)  : 399-9128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,215 - Immediate
  • Unit Price: £0.11000

C0603C823K3RACTU

Datasheet
Digi-Key Part Number 399-9128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C823K3RACTU
Copy  
Description CAP CER 0.082UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.082µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9128-6