GBP | USD
Favorite

Price & Procurement
155,505 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03600 £0.36
50 0.01940 £0.97
100 0.01590 £1.59
500 0.01138 £5.69
1,000 0.00895 £8.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1089-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 155,515 - Immediate
  • Unit Price: £0.00748
  • Cut Tape (CT)  : 399-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 155,515 - Immediate
  • Unit Price: £0.08000

C0603C682K5RACTU

Datasheet
Digi-Key Part Number 399-1089-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C682K5RACTU
Copy  
Description CAP CER 6800PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1089-6