GBP | USD
Favorite

Price & Procurement
17,669 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.07500 £0.75
50 0.04220 £2.11
100 0.03500 £3.50
500 0.02454 £12.27
1,000 0.02031 £20.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1056-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.01730
  • Cut Tape (CT)  : 399-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,669 - Immediate
  • Unit Price: £0.11000

C0603C470J5GACTU

Datasheet
Digi-Key Part Number 399-1056-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C470J5GACTU
Copy  
Description CAP CER 47PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1056-6