GBP | USD
Favorite

Price & Procurement
7,753 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09200 £0.92
50 0.05200 £2.60
100 0.04300 £4.30
500 0.03016 £15.08
1,000 0.02496 £24.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15865-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.02125
  • Cut Tape (CT)  : 399-15865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,753 - Immediate
  • Unit Price: £0.13000

C0603C332K1RACAUTO

Datasheet
Digi-Key Part Number 399-15865-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C332K1RACAUTO
Copy  
Description CAP CER 3300PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15865-6