GBP | USD
Favorite

Price & Procurement
46,340 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05100 £0.51
50 0.02760 £1.38
100 0.02260 £2.26
500 0.01618 £8.09
1,000 0.01271 £12.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1067-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 46,450 - Immediate
  • Unit Price: £0.01063
  • Cut Tape (CT)  : 399-1067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,450 - Immediate
  • Unit Price: £0.08000

C0603C271J5GACTU

Datasheet
Digi-Key Part Number 399-1067-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C271J5GACTU
Copy  
Description CAP CER 270PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

270pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

£30.60000 Details
Additional Resources
Standard Package 1
Other Names 399-1067-6