GBP | USD
Favorite

Price & Procurement
390,409 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03300 £0.33
100 0.01450 £1.45
500 0.01032 £5.16
1,000 0.00812 £8.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3476-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 388,000 - Immediate
  • Unit Price: £0.00590
  • Cut Tape (CT)  : 399-3476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 390,409 - Immediate
  • Unit Price: £0.08000

C0603C223K1RACTU

Datasheet
Digi-Key Part Number 399-3476-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C223K1RACTU
Copy  
Description CAP CER 0.022UF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3476-6