GBP | USD
Favorite

Price & Procurement
195,836 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03300 £0.33
50 0.01800 £0.90
100 0.01470 £1.47
500 0.01048 £5.24
1,000 0.00824 £8.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1052-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 195,836 - Immediate
  • Unit Price: £0.00689
  • Cut Tape (CT)  : 399-1052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 195,836 - Immediate
  • Unit Price: £0.08000

C0603C180J5GACTU

Datasheet
Digi-Key Part Number 399-1052-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C180J5GACTU
Copy  
Description CAP CER 18PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1052-6