GBP | USD
Favorite

C0402C473M3RAC7867 0.047µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
24,725 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06100 £0.61
50 0.03340 £1.67
100 0.02720 £2.72
500 0.01946 £9.73
1,000 0.01530 £15.30
2,500 0.01391 £34.77
5,000 0.01279 £63.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14279-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.01168
  • Cut Tape (CT)  : 399-14279-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,725 - Immediate
  • Unit Price: £0.09000

C0402C473M3RAC7867

Datasheet
Digi-Key Part Number 399-14279-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C473M3RAC7867
Copy  
Description CAP CER 0.047UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14279-6