GBP | USD
Favorite

C0402C221J3GAC7867 220pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
26,250 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04200 £0.42
50 0.02240 £1.12
100 0.01830 £1.83
500 0.01312 £6.56
1,000 0.01029 £10.29
2,500 0.00936 £23.40
5,000 0.00861 £43.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14430-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00717
  • Cut Tape (CT)  : 399-14430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,250 - Immediate
  • Unit Price: £0.08000

C0402C221J3GAC7867

Datasheet
Digi-Key Part Number 399-14430-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C221J3GAC7867
Copy  
Description CAP CER 220PF 25V NP0 0402
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

220pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14430-6