GBP | USD
Favorite

C0402C209B5GAC7867 2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
17,923 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15
10 0.10200 £1.02
50 0.05800 £2.90
100 0.04810 £4.81
500 0.03374 £16.87
1,000 0.02793 £27.93
2,500 0.02599 £64.98
5,000 0.02378 £118.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.15000

Excludes VAT

£0.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14271-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.02242
  • Cut Tape (CT)  : 399-14271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,923 - Immediate
  • Unit Price: £0.15000

C0402C209B5GAC7867

Datasheet
Digi-Key Part Number 399-14271-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C209B5GAC7867
Copy  
Description CAP CER 2PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14271-6