GBP | USD
Favorite

C0402C102K4RACTU 1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
458,612 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.01400 £0.14
50 0.00780 £0.39
100 0.00640 £0.64
500 0.00456 £2.28
1,000 0.00359 £3.59
2,500 0.00326 £8.15
5,000 0.00300 £14.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7755-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 450,000 - Immediate
  • Unit Price: £0.00274
  • Cut Tape (CT)  : 399-7755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 458,612 - Immediate
  • Unit Price: £0.07000

C0402C102K4RACTU

Datasheet
Digi-Key Part Number 399-7755-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C102K4RACTU
Copy  
Description CAP CER 1000PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7755-6