GBP | USD
Favorite

C0402C101K3RAC7867 100pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
18,616 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02600 £0.26
50 0.01400 £0.70
100 0.01140 £1.14
500 0.00816 £4.08
1,000 0.00641 £6.41
2,500 0.00583 £14.57
5,000 0.00536 £26.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14864-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.00490
  • Cut Tape (CT)  : 399-14864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,616 - Immediate
  • Unit Price: £0.08000

C0402C101K3RAC7867

Datasheet
Digi-Key Part Number 399-14864-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C101K3RAC7867
Copy  
Description CAP CER 100PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14864-6